Part Details for NCV20081SN3T1G by onsemi
Overview of NCV20081SN3T1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCV20081SN3T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6998
|
Newark | R2R Output Single Amplifier/Reel |Onsemi NCV20081SN3T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2340 | Buy Now |
DISTI #
488-NCV20081SN3T1GCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 5TSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8452 In Stock |
|
$0.1026 / $0.4800 | Buy Now |
DISTI #
NCV20081SN3T1G
|
Avnet Americas | OP Amp Single 1.8V to 5.5V 0.4V/us 5-Pin SOT-23 T/R - Tape and Reel (Alt: NCV20081SN3T1G) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1008 / $0.1203 | Buy Now |
DISTI #
863-NCV20081SN3T1G
|
Mouser Electronics | Operational Amplifiers - Op Amps Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 1.2 MHz, Single Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 1.2 MHz, Single RoHS: Compliant | 3000 |
|
$0.1270 / $0.4600 | Buy Now |
DISTI #
NCV20081SN3T1G
|
Avnet Silica | OP Amp Single 1.8V to 5.5V 0.4V/us 5-Pin SOT-23 T/R (Alt: NCV20081SN3T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV20081SN3T1G
|
EBV Elektronik | OP Amp Single 1.8V to 5.5V 0.4V/us 5-Pin SOT-23 T/R (Alt: NCV20081SN3T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 30000 |
|
RFQ |
Part Details for NCV20081SN3T1G
NCV20081SN3T1G CAD Models
NCV20081SN3T1G Part Data Attributes:
|
NCV20081SN3T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV20081SN3T1G
onsemi
Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 1.2 MHz, Single Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 1.2 MHz, Single, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, TSOP-5 | |
Manufacturer Package Code | 483-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Common-mode Reject Ratio-Min | 53 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.0011 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.07 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 19952.62 | |
Wideband | NO | |
Width | 1.5 mm |