-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp, TSSOP-8, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV20072DTBR2G by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0700
|
Newark | Opamp, Aec-Q100, 3Mhz, -40 To 125Deg, No. Of Channels:2Channels, Gain Bandwidth Product:3Mhz, Sup... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3750 / $0.3860 | Buy Now |
DISTI #
488-NCV20072DTBR2GCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
763 In Stock |
|
$0.3600 / $1.6200 | Buy Now |
DISTI #
NCV20072DTBR2G
|
Avnet Americas | OP Amp Dual GP R-R O/P ?18V 3.6V 8-Pin TSSOP T/R - Tape and Reel (Alt: NCV20072DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3542 / $0.3888 | Buy Now |
DISTI #
863-NCV20072DTBR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp RoHS: Compliant | 1511 |
|
$0.3610 / $1.6000 | Buy Now |
|
Onlinecomponents.com | Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp RoHS: Compliant | 0 |
|
$0.3432 / $0.3740 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 7517 |
|
$0.3400 / $0.4000 | Buy Now |
DISTI #
NCV20072DTBR2G
|
Avnet Asia | OP Amp Dual GP R-R O/P ?18V 3.6V 8-Pin TSSOP T/R (Alt: NCV20072DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | 0 |
|
$0.3388 / $0.3790 | Buy Now |
DISTI #
NCV20072DTBR2G
|
Avnet Silica | OP Amp Dual GP RR OP 18V 36V 8Pin TSSOP TR (Alt: NCV20072DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV20072DTBR2G
|
EBV Elektronik | OP Amp Dual GP RR OP 18V 36V 8Pin TSSOP TR (Alt: NCV20072DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.5593 / $0.6044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV20072DTBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV20072DTBR2G
onsemi
Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp, TSSOP-8, 2500-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-8 | |
Manufacturer Package Code | 948S-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2.7 V/us | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3200 | |
Width | 3 mm |