-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 3 MHz, Single, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6696
|
Newark | Op-Amp, Aec-Q100, 3Mhz, 1.2V/Us, Sc-70-5, No. Of Amplifiers:1 Amplifier, Bandwidth:3Mhz, Slew Rate:1.2V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Sc-70, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Onsemi NCV20061SQ3T2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 494 |
|
$0.3880 / $0.8320 | Buy Now |
DISTI #
NCV20061SQ3T2GOSCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC88A Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9365 In Stock |
|
$0.3445 / $0.9200 | Buy Now |
DISTI #
NCV20061SQ3T2G
|
Avnet Americas | OP Amp Single 1.2V/us@5.5V 1.8V to 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: NCV20061SQ3T2G) RoHS: Compliant Min Qty: 2084 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8398 Partner Stock |
|
$0.2976 / $0.3552 | Buy Now |
DISTI #
NCV20061SQ3T2G
|
Avnet Americas | OP Amp Single 1.2V/us@5.5V 1.8V to 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: NCV20061SQ3T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 8398 Factory Stock |
|
$0.3411 / $0.4072 | Buy Now |
DISTI #
863-NCV20061SQ3T2G
|
Mouser Electronics | Operational Amplifiers - Op Amps R2R OUTPUT SINGLE AMPLIFI RoHS: Compliant | 41269 |
|
$0.3440 / $0.7700 | Buy Now |
|
Future Electronics | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3700 | Buy Now |
DISTI #
NCV20061SQ3T2G
|
Avnet Silica | OP Amp Single 1.2V/us@5.5V 1.8V to 5.5V 5-Pin SC-70 T/R (Alt: NCV20061SQ3T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
NCV20061SQ3T2G
|
EBV Elektronik | OP Amp Single 1.2V/us@5.5V 1.8V to 5.5V 5-Pin SC-70 T/R (Alt: NCV20061SQ3T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 53398 |
|
$0.2400 | RFQ |
|
LCSC | 1pA Single 3MHz SC-70 Operational Amplifier ROHS | 18 |
|
$0.4212 / $0.6656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV20061SQ3T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV20061SQ3T2G
onsemi
Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 3 MHz, Single, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 5 PIN | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 62 Weeks | |
Date Of Intro | 2016-04-08 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Common-mode Reject Ratio-Nom | 76 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 1.25 mm |