Part Details for NCV20032DMR2G by onsemi
Overview of NCV20032DMR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV20032DMR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3876
|
Newark | Opamp, Aec-Q100, 7Mhz, -40 To 125Deg, No. Of Channels:2Channels, Gain Bandwidth Product:7Mhz, Supply Voltage Range:1.7V To 5.5V, Ic Case/Package:Micro, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:500Μv Rohs Compliant: Yes |Onsemi NCV20032DMR2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 / $0.4130 | Buy Now |
DISTI #
488-NCV20032DMR2GCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4679 In Stock |
|
$0.3125 / $0.8300 | Buy Now |
DISTI #
NCV20032DMR2G
|
Avnet Americas | HIGH SLEW RATE LV R2R O - Tape and Reel (Alt: NCV20032DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
863-NCV20032DMR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps HIGH SLEW RATE LV R2R RoHS: Compliant | 7850 |
|
$0.3120 / $0.8200 | Buy Now |
|
Future Electronics | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-Micro, IC OPAMP GP 2 CIRCUIT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3050 / $0.3250 | Buy Now |
|
Rochester Electronics | NCS20032 - Operational Amplifier, 2 Func, 5000uV Offset-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 442 |
|
$0.3099 / $0.3646 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4443 |
|
RFQ | |
DISTI #
NCV20032DMR2G
|
Avnet Asia | HIGH SLEW RATE LV R2R O (Alt: NCV20032DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2941 / $0.3290 | Buy Now |
DISTI #
NCV20032DMR2G
|
Avnet Silica | HIGH SLEW RATE LV R2R O (Alt: NCV20032DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV20032DMR2G
|
EBV Elektronik | HIGH SLEW RATE LV R2R O (Alt: NCV20032DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCV20032DMR2G
NCV20032DMR2G CAD Models
NCV20032DMR2G Part Data Attributes:
|
NCV20032DMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV20032DMR2G
onsemi
Operational Amplifier, High Slew Rate, Low Voltage, Rail-to-Rail Output, 4000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICRO-8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Width | 3 mm |