Part Details for NCV1124DR2G by onsemi
Overview of NCV1124DR2G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCV1124DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y9485
|
Newark | Variable Reluctance Sensor, 125Deg C, Ic Function:Variable Reluctance Sensor, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°Crohs Compliant: Yes |Onsemi NCV1124DR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1375 |
|
$1.8400 / $2.2300 | Buy Now |
DISTI #
02M9853
|
Newark | Ic, sense Amplifier, dual, bipolar, sop,8Pin, plastic |Onsemi NCV1124DR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3000 / $1.7500 | Buy Now |
DISTI #
NCV1124DR2GOSCT-ND
|
DigiKey | IC SENSOR DUAL VAR-RELUCT 8-SOIC Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4914 In Stock |
|
$1.2990 / $3.7700 | Buy Now |
DISTI #
NCV1124DR2G
|
Avnet Americas | Variable Reluctance Sensor Interface 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV1124DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days Container: Reel | 10020000 Factory Stock |
|
$1.2886 / $1.4133 | Buy Now |
DISTI #
NCV1124DR2G
|
Avnet Americas | Variable Reluctance Sensor Interface 8-Pin SOIC N T/R - Tape and Reel (Alt: NCV1124DR2G) RoHS: Compliant Min Qty: 556 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 20000 Partner Stock |
|
$1.1160 / $1.2240 | Buy Now |
DISTI #
863-NCV1124DR2G
|
Mouser Electronics | Sensor Interface DUAL VARIABLE RELUCTANCE RoHS: Compliant | 14657 |
|
$1.2600 / $2.1200 | Buy Now |
DISTI #
V72:2272_07277066
|
Arrow Electronics | Sensor and Detector Interface 5.5V 5mA Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2208 Container: Cut Strips | Americas - 1705 |
|
$1.3330 / $1.5890 | Buy Now |
|
Future Electronics | NCV1124 Series 5.5 V Dual Variable−Reluctance Sensor Interface IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | NCV1124 Series 5.5 V Dual Variable-Reluctance Sensor Interface IC - SOIC-8 |
2500 In Stock |
|
$1.2400 / $1.4600 | Buy Now |
DISTI #
83598428
|
Verical | Sensor and Detector Interface 5.5V 5mA Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2428 | Americas - 2500 |
|
$1.6120 / $1.8980 | Buy Now |