-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, High PSRR Vout: 5.0 V, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV1117ST50T3G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6964
|
Newark | Ldo, Fixed, 5V, 1A, Sot-223-3, Output Type:Adjustable, Input Voltage Min:-, Input Voltage Max:20V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11 |
|
$0.2700 / $0.4990 | Buy Now |
DISTI #
27M2591
|
Newark | Linear Voltage Regulator, Ldo, Fixed And Adjustable, 1.0 A/ Reel |Onsemi NCV1117ST50T3G RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2320 / $0.3010 | Buy Now |
DISTI #
96AC1859
|
Newark | Ana Sot223 800Ma Ldo Rohs Compliant: Yes |Onsemi NCV1117ST50T3G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2320 / $0.3010 | Buy Now |
DISTI #
NCV1117ST50T3GOSCT-ND
|
DigiKey | IC REG LINEAR 5V 1A SOT-223 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2983 In Stock |
|
$0.2240 / $1.1600 | Buy Now |
DISTI #
NCV1117ST50T3G
|
Avnet Americas | LDO Voltage Regulator, Fixed, 6.5 V to 20 V, Single Output, 1.07 V Drop, 5 V, 1 A, 3 Pins, SOT-223 -... more RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1498 / $0.2305 | Buy Now |
DISTI #
NCV1117ST50T3G
|
Avnet Americas | LDO Voltage Regulator, Fixed, 6.5 V to 20 V, Single Output, 1.07 V Drop, 5 V, 1 A, 3 Pins, SOT-223 -... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1498 / $0.2305 | Buy Now |
DISTI #
863-NCV1117ST50T3G
|
Mouser Electronics | LDO Voltage Regulators ANA 1A LDO RoHS: Compliant | 34256 |
|
$0.2200 / $0.4200 | Buy Now |
DISTI #
V72:2272_07310726
|
Arrow Electronics | LDO Regulator Pos 5V 1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2408 Container: Cut Strips | Americas - 3399 |
|
$0.1988 / $0.3238 | Buy Now |
|
Future Electronics | NCV1117 Series 1 A 5 V Fixed Output LDO Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel |
4000 Reel |
|
$0.1340 / $0.1400 | Buy Now |
|
Future Electronics | NCV1117 Series 1 A 5 V Fixed Output LDO Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.1510 / $0.1570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV1117ST50T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV1117ST50T3G
onsemi
Linear Voltage Regulator, 1 A, High PSRR Vout: 5.0 V, SOT-223 (TO-261) 4 LEAD, 4000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | SOT-223, 3 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.07 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for NCV1117ST50T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV1117ST50T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LD1117S50TR | STMicroelectronics | $0.2273 | Adjustable and fixed low drop positive voltage regulator | NCV1117ST50T3G vs LD1117S50TR |
NCP1117DT50RKG | onsemi | $0.3443 | LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 5.0 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | NCV1117ST50T3G vs NCP1117DT50RKG |