Power Circuits
NCV1117DT25RKG
onsemi
Description: Linear Voltage Regulator, 1 A, High PSRR Vout: 2.5 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified

Overview of NCV1117DT25RKG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NCV1117DT25RKG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK9658
Newark Ldo Voltage Regulators |Onsemi NCV1117DT25RKG RoHS: Not Compliant Min Qty: 920 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.5220
  • 1,000 $0.4540
  • 2,500 $0.3690
  • 10,000 $0.3570
$0.3570 / $0.5220 Buy Now
DISTI # NCV1117DT25RKGOSCT-ND
DigiKey IC REG LINEAR 2.5V 1A DPAK Min Qty: 1 Lead time: 49 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2199
In Stock
  • 1 $0.9400
  • 10 $0.8280
  • 25 $0.7776
  • 100 $0.5896
  • 250 $0.5018
  • 500 $0.4767
  • 1,000 $0.3638
$0.3638 / $0.9400 Buy Now
DISTI # NCV1117DT25RKG
Avnet Americas LDO Regulator Pos 2.5V 1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCV1117DT25RKG) RoHS: Compliant Min Qty: 919 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 34725 Partner Stock
  • 919 $0.4029
  • 930 $0.3920
  • 1,900 $0.3811
  • 4,600 $0.3702
  • 9,200 $0.3593
  • 46,000 $0.3484
  • 92,000 $0.3375
$0.3375 / $0.4029 Buy Now
Rochester Electronics NCV1117 - Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PSSO2 ' RoHS: Compliant Status: Obsolete Min Qty: 1 4980
  • 1 $0.3970
  • 25 $0.3891
  • 100 $0.3732
  • 500 $0.3573
  • 1,000 $0.3375
$0.3375 / $0.3970 Buy Now
LCSC 68dB(120Hz) 1A Fixed 2.5V Positive electrode 20V DPAK Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 1
  • 1 $0.7358
  • 10 $0.7212
  • 30 $0.7114
  • 100 $0.7016
$0.7016 / $0.7358 Buy Now

CAD Models for NCV1117DT25RKG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCV1117DT25RKG by onsemi

NCV1117DT25RKG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
DPAK (SINGLE GAUGE) TO-252
Package Description
DPAK-3/2
Pin Count
3
Manufacturer Package Code
369C
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Max
1.2 V
Dropout Voltage1-Nom
1.07 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
10 V
Input Voltage-Min
3.9 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Length
6.54 mm
Line Regulation-Max
0.0025%
Load Regulation-Max
0.0075%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
2.55 V
Output Voltage1-Min
2.45 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
2.38 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
2.29 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
6.095 mm
Want to compare parts?
  1. NCV1117DT25RKG
    onsemi
    Linear Voltage Regulator, 1 A, High PSRR Vout: 2.5 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
    VS

Related Parts for NCV1117DT25RKG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCV1117DT25RKG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCV1117DT25RKG by onsemi

  • Please alert me when NCV1117DT25RKG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCV1117DT25RKG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCV1117DT25RKG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCV1117DT25RKG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCV1117DT25RKG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCV1117DT25RKG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: