-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Radio SoC, Bluetooth® 5.2 Certified for Automotive 48-pin QFN for Automotive Applications, QFNW-48, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCV-RSL10-101Q48-AVG by onsemi is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6993
|
Newark | Rf Transceiver, -40 To 105Deg C, Frequency Min:2.36Ghz, Frequency Max:2.5Ghz, Rf/If Modulation:4F... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 | Buy Now |
DISTI #
NCV-RSL10-101Q48-AVGOSCT-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 48QFN Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4931 In Stock |
|
$3.6916 / $6.8800 | Buy Now |
DISTI #
NCV-RSL10-101Q48-AVG
|
Avnet Americas | Bluetooth Radio SoC, Bluetooth LE 5.2, 48 Pins, QFNW-EP - Tape and Reel (Alt: NCV-RSL10-101Q48-AVG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days Container: Reel | 51250 Factory Stock |
|
$3.6326 / $3.9870 | Buy Now |
DISTI #
863-NCVRSL1010Q48AVG
|
Mouser Electronics | RF System on a Chip - SoC RSL10 RadioSoC Ultra Low Power BLE5 RoHS: Compliant | 2977 |
|
$4.0400 / $6.8800 | Buy Now |
|
Future Electronics | Bluetooth 5.2 RadioSystem-on-Chip (SoC) forAutomotive RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks Container: Reel |
0 Reel |
|
$3.2900 | Buy Now |
|
Onlinecomponents.com | Bluetooth 5.2 SoC ARM Cortex-M3/LPDSP32 Dual Core 1.18V to 3.3V SMD 48-Pin QFNW RoHS: Compliant | 0 |
|
$3.7800 / $10.6300 | Buy Now |
DISTI #
87654497
|
Verical | Bluetooth v5.0 Radio System-on-Chip Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 51000 |
|
$3.7148 | Buy Now |
DISTI #
NCV-RSL10-101Q48-AVG
|
Avnet Silica | Bluetooth Radio SoC Bluetooth LE 52 48 Pins QFNWEP (Alt: NCV-RSL10-101Q48-AVG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCV-RSL10-101Q48-AVG
|
EBV Elektronik | Bluetooth Radio SoC Bluetooth LE 52 48 Pins QFNWEP (Alt: NCV-RSL10-101Q48-AVG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 35 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
NCV-RSL10-101Q48-AVG
|
EBV Elektronik | Bluetooth Radio SoC Bluetooth LE 52 48 Pins QFNWEP (Alt: NCV-RSL10-101Q48-AVG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 35 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV-RSL10-101Q48-AVG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV-RSL10-101Q48-AVG
onsemi
Radio SoC, Bluetooth® 5.2 Certified for Automotive 48-pin QFN for Automotive Applications, QFNW-48, 3000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFNW-48 | |
Package Description | QFNW-48 | |
Manufacturer Package Code | 512AD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Rate | 2000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |