There are no models available for this part yet.
Overview of NCU18WM154J60RB by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for NCU18WM154J60RB by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
490-NCU18WM154J60RBTR-ND
|
DigiKey | THERMISTOR NTC 150K 4500K 0603 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0700 | Buy Now | |
DISTI #
NCU18WM154J60RB
|
Avnet Americas | Thermistor NTC 150kOhm 5% 2-Pin SMD T/R (Alt: NCU18WM154J60RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0500 | Buy Now | ||
DISTI #
54686234
|
Verical | Surface Mount Thermistor, 5V RoHS: Compliant Min Qty: 789 Package Multiple: 1 | Americas - 4000 |
|
$0.0371 / $0.0396 | Buy Now | |
DISTI #
NCU18WM154J60RB
|
TME | NTC thermistor, 150kΩ, SMD, 0603, 4500K, ±5% Min Qty: 4000 | 0 |
|
$0.0372 | RFQ | |
DISTI #
C1S521302126170
|
Chip1Stop | NTC thermistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 4000 |
|
$0.0297 / $0.0343 | Buy Now |
CAD Models for NCU18WM154J60RB by Murata Manufacturing Co Ltd
Part Data Attributes for NCU18WM154J60RB by Murata Manufacturing Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Murata Electronics
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.8 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Reference Standard
|
CUL, UL
|
Resistance
|
150000 Ω
|
Resistor Type
|
NTC THERMISTOR
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Thermal Sensitivity Index
|
4500 K
|
Tolerance
|
5%
|
Working Voltage
|
5 V
|