-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5853
|
Newark | Ntc Thermistor, 100Kohm, 0603 Rohs Compliant: Yes |Murata NCU18WF104J60RB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7998 |
|
$0.1120 / $0.1580 | Buy Now |
DISTI #
490-NCU18WF104J60RBCT-ND
|
DigiKey | THERM NTC 100KOHM 4250K 0603 Min Qty: 1 Lead time: 31 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
13096 In Stock |
|
$0.0577 / $0.1800 | Buy Now |
DISTI #
NCU18WF104J60RB
|
Avnet Americas | Thermistor NTC High Reliability Series 100kOhm 5% 2-Pin SMD Paper Tape - Tape and Reel (Alt: NCU18WF104J60RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
DISTI #
81-NCU18WF104J60RB
|
Mouser Electronics | NTC Thermistors 100K OHM 5% RoHS: Compliant | 8738 |
|
$0.0540 / $0.1800 | Buy Now |
|
Future Electronics | NTC Thermistor 100k 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0530 / $0.0596 | Buy Now |
DISTI #
77352691
|
Verical | Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4311K T/R RoHS: Compliant Min Qty: 1800 Package Multiple: 10 | Americas - 2430 |
|
$0.0465 | Buy Now |
DISTI #
NCU18WF104J60RB
|
TTI | NTC Thermistors 100K OHM 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0540 / $0.0570 | Buy Now |
DISTI #
NCU18WF104J60RB
|
TME | NTC thermistor, 100kΩ, SMD, 0603, 4250K, 100mW Min Qty: 10 | 2430 |
|
$0.0278 / $0.0681 | Buy Now |
DISTI #
NCU18WF104J60RB
|
Avnet Abacus | Thermistor NTC High Reliability Series 100kOhm 5% 2-Pin SMD Paper Tape (Alt: NCU18WF104J60RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
NCU18WF104J60RB
|
Avnet Asia | Thermistor NTC High Reliability Series 100kOhm 5% 2-Pin SMD Paper Tape (Alt: NCU18WF104J60RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0192 / $0.0256 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCU18WF104J60RB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCU18WF104J60RB
Murata Manufacturing Co Ltd
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL, UL | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4250 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% | |
Working Voltage | 5 V |