Part Details for NCT75DMR2G by onsemi
Overview of NCT75DMR2G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCT75DMR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9424
|
Newark | Temperature Sensor, 3Deg C, Msop-8, Ic Output Type:Open Drain, Sensing Accuracy Range:± 3°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:+125°C, Sensor Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Rohs Compliant: Yes |Onsemi NCT75DMR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3220 / $0.7490 | Buy Now |
DISTI #
40T5065
|
Newark | Temperature Sensor, 12 Bit, 3C, Msop-8, Ic Output Type:Open Drain, Sensing Accuracy Range:± 3°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:+125°C, Sensor Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:3V Rohs Compliant: Yes |Onsemi NCT75DMR2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3160 | Buy Now |
DISTI #
NCT75DMR2GOSCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C MICRO8 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2540 / $0.7900 | Buy Now |
DISTI #
NCT75DMR2G
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin Micro T/R - Tape and Reel (Alt: NCT75DMR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2451 / $0.2743 | Buy Now |
DISTI #
863-NCT75DMR2G
|
Mouser Electronics | Thermostats 2-Channel Digital Thermometer w/ Alarm RoHS: Compliant | 22993 |
|
$0.2430 / $0.7200 | Buy Now |
DISTI #
70467170
|
RS | NCT75DMR2G Temperature Sensor 8-Pin, -55 - +125 degC | ON Semiconductor NCT75DMR2G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.7600 | RFQ |
|
Future Electronics | NCT75 Series 3 to 5.5 V 2-Wire Programmable Digital Temperature Sensor - MICRO-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2500 / $0.2650 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO8 | 178 |
|
$0.2383 / $0.5106 | Buy Now |
|
Rochester Electronics | NCT75 - DIG TEMP SEN 2 WIRE INTF RoHS: Compliant Status: Active Min Qty: 1 | 329 |
|
$0.2267 / $0.2667 | Buy Now |
DISTI #
NCT75DMR2G
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin Micro T/R - Tape and Reel (Alt: NCT75DMR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2451 / $0.2743 | Buy Now |