There are no models available for this part yet.
Overview of NCT08DJ680J265TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NCT08DJ680J265TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V79:2366_23256612
|
Arrow Electronics | Thermistor NTC 68 Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 2650K T/R Min Qty: 1100 Package Multiple: 1 Date Code: 1444 | Americas - 2500 |
|
$0.0909 | Buy Now | |
DISTI #
32460541
|
Verical | Thermistor NTC 68 Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 2650K T/R Min Qty: 1100 Package Multiple: 1 Date Code: 1444 | Americas - 2500 |
|
$0.0909 | Buy Now | |
Bristol Electronics | Min Qty: 9 | 1490 |
|
$0.1200 / $0.6000 | Buy Now | ||
Quest Components | 1192 |
|
$0.1600 / $0.8000 | Buy Now | |||
DISTI #
C1S527800382674
|
Chip1Stop | Unclassified RoHS: Compliant pbFree: Yes | 2500 |
|
$0.0953 | Buy Now |