NCT08AK120J380TRF
NIC Components Corp
Description: RESISTOR, TEMPERATURE DEPENDENT, NTC, 12ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT

Overview of NCT08AK120J380TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NCT08AK120J380TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCT08AK120J380TRF by NIC Components Corp

NCT08AK120J380TRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
CHIP, 0805, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.13 W
Resistance
12 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
3800 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
10%
Want to compare parts?
  1. NCT08AK120J380TRF
    NIC Components Corp
    RESISTOR, TEMPERATURE DEPENDENT, NTC, 12ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCT08AK120J380TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCT08AK120J380TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NCT08AK120J380TRF would you like to use for your alert(s)?
  • Please alert me when NCT08AK120J380TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCT08AK120J380TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCT08AK120J380TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCT08AK120J380TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCT08AK120J380TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCT08AK120J380TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: