Part Details for NCSW200FR022RTRF by NIC Components Corp
Overview of NCSW200FR022RTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCSW200FR022RTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCSW200FR022RTRF
|
Avnet Americas | Res Thin Film 0830 0.022 Ohm 1% 2W ?100ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: NCSW200FR022RTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2863 / $0.3201 | Buy Now |