Part Details for NCST50FR470HTRF by NIC Components Corp
Overview of NCST50FR470HTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCST50FR470HTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCST50FR470HTRF
|
Avnet Americas | Res 2010 0.47 Ohm 1% 3/4W ±400ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NCST50FR470HTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0751 / $0.0839 | Buy Now |
|
Future Electronics | NCST Series 2010 470 mOhm 0.75 W ±1 % 400 ppm/°C Current Sensing Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0777 / $0.0823 | Buy Now |