NCST12FR120FTRF
NIC Components Corp

Overview of NCST12FR120FTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for NCST12FR120FTRF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # V79:2366_23279702
Arrow Electronics Res Thick Film 1206 0.12 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 1985 Package Multiple: 1 Date Code: 1543 Americas - 1985
  • 1,985 $0.0352
$0.0352 Buy Now
DISTI # 32460337
Verical Res Thick Film 1206 0.12 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Min Qty: 1985 Package Multiple: 1 Date Code: 1543 Americas - 1985
  • 1,985 $0.0352
$0.0352 Buy Now
DISTI # C1S527800579146
Chip1Stop Surface Mount Resistor RoHS: Compliant 1985
  • 1,985 $0.0377
$0.0377 Buy Now

CAD Models for NCST12FR120FTRF by NIC Components Corp
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCST12FR120FTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCST12FR120FTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NCST12FR120FTRF would you like to use for your alert(s)?
  • Please alert me when NCST12FR120FTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCST12FR120FTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCST12FR120FTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCST12FR120FTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCST12FR120FTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCST12FR120FTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: