Part Details for NCST100FR051GTRF by NIC Components Corp
Results Overview of NCST100FR051GTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCST100FR051GTRF Information
NCST100FR051GTRF by NIC Components Corp is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NCST100FR051GTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07591313
|
Arrow Electronics | Res Thick Film 2512 0.051 Ohm 1% 1W ±300ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1527 Container: Cut Strips | Americas - 5 |
|
$0.1320 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1990 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 1592 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for NCST100FR051GTRF
NCST100FR051GTRF CAD Models
NCST100FR051GTRF Part Data Attributes
|
NCST100FR051GTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCST100FR051GTRF
NIC Components Corp
Fixed Resistor, Metal Strip, 1W, 0.051ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.051 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |