Part Details for NCST06FR600FTRF by NIC Components Corp
Overview of NCST06FR600FTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCST06FR600FTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCST06FR600FTRF
|
Avnet Americas | Res 0603 0.6 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NCST06FR600FTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0156 / $0.0165 | Buy Now |
|
Future Electronics | NCST Series 0603 600 mOhm 0.1 W ±1 % ±200 ppm/°C Current Sensing Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0599 / $0.0623 | Buy Now |