Part Details for NCSS25EGR001TRNF by NIC Components Corp
Overview of NCSS25EGR001TRNF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCSS25EGR001TRNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_18532245
|
Arrow Electronics | Res Metal Strip 2512 0.001 Ohm 5% 2W ±275ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1532 Container: Cut Strips | Americas - 5 |
|
$0.1252 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 3121 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | 2496 |
|
$0.1500 / $1.0000 | Buy Now |
Part Details for NCSS25EGR001TRNF
NCSS25EGR001TRNF CAD Models
NCSS25EGR001TRNF Part Data Attributes
|
NCSS25EGR001TRNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCSS25EGR001TRNF
NIC Components Corp
Fixed Resistor, 2W, 0.001ohm, 2% +/-Tol, 275ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NIC Components | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Temperature Coefficient | 275 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% |