Part Details for NCSS25CFR015TRNF by NIC Components Corp
Overview of NCSS25CFR015TRNF by NIC Components Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCSS25CFR015TRNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCSS25CFR015TRNF
|
Avnet Americas | Res Metal Strip 2512 15m Ohm 1% 1W ?75ppm/?C Molded SMD Embossed Plastic T/R - Tape and Reel (Alt: NCSS25CFR015TRNF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0776 / $0.0868 | Buy Now |
DISTI #
V79:2366_23279690
|
Arrow Electronics | Res Metal Strip 2512 0.015 Ohm 1% 1W ±75ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1619 | Americas - 2000 |
|
$0.0701 | Buy Now |
DISTI #
V72:2272_17725462
|
Arrow Electronics | Res Metal Strip 2512 0.015 Ohm 1% 1W ±75ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1619 Container: Cut Strips | Americas - 5 |
|
$0.0708 | Buy Now |
|
Future Electronics | NCSS Series 2512 15 mOhm 1 W ±1 % ±75 ppm/°C SMT Current Sensing Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0877 / $0.0929 | Buy Now |
DISTI #
32460581
|
Verical | Res Metal Strip 2512 0.015 Ohm 1% 1W ±75ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 1619 | Americas - 2000 |
|
$0.0701 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 2000 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | 1600 |
|
$0.1200 / $0.6000 | Buy Now |
Part Details for NCSS25CFR015TRNF
NCSS25CFR015TRNF CAD Models
NCSS25CFR015TRNF Part Data Attributes
|
NCSS25CFR015TRNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCSS25CFR015TRNF
NIC Components Corp
Fixed Resistor, 1W, 0.015ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |