Part Details for NCSR100FR008WTRF by NIC Components Corp
Overview of NCSR100FR008WTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NCSR100FR008WTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCSR100FR008WTRF
|
Avnet Americas | Res Metal Strip 2512 0.008 Ohm 1% 1W ±75ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: NCSR100FR008WTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2634 / $0.2945 | Buy Now |
|
Future Electronics | NCSR Series 2512 8 mOhm 1 W ±1 % ±75 ppm/°C SMT Current Sensing Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2750 / $0.2950 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2000 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 1600 |
|
$0.2600 / $1.0000 | Buy Now |
Part Details for NCSR100FR008WTRF
NCSR100FR008WTRF CAD Models
NCSR100FR008WTRF Part Data Attributes
|
NCSR100FR008WTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCSR100FR008WTRF
NIC Components Corp
Fixed Resistor, Metal Strip, 1W, 0.008ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | ||
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.008 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |