-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Low bias current, Rail to Rail CMOS Op-Amp Pinout Style: 1, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7675
|
Newark | Ic, operational Amplifier, single, cmos, tsop,5Pin, plastic Rohs Compliant: Yes |Onsemi NCS7101SN1T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.3950 | Buy Now |
DISTI #
NCS7101SN1T1GOSCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 5TSOP Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4551 In Stock |
|
$0.2938 / $1.3500 | Buy Now |
DISTI #
NCS7101SN1T1G
|
Avnet Americas | OP Amp Single GP R-R I/O ?5V/10V 5-Pin TSOP T/R - Tape and Reel (Alt: NCS7101SN1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2984 / $0.3196 | Buy Now |
DISTI #
863-NCS7101SN1T1G
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.8-10V Sngl Rail to Rail Industrial Temp RoHS: Compliant | 6693 |
|
$0.2910 / $0.7400 | Buy Now |
DISTI #
V72:2272_07310282
|
Arrow Electronics | Op Amp Single GP R-R I/O ±5V/10V 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2314 Container: Cut Strips | Americas - 201 |
|
$0.3154 / $0.5015 | Buy Now |
|
Future Electronics | NCS Series 1.2 V/us 10 V SMT Rail-to-Rail GP Operational Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.3150 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Operational Amplifier, Low bias current, Rail to Rail CMOS Op-Amp Pinout Style: 1 | 0 |
|
$0.2800 / $0.3052 | Buy Now |
|
Rochester Electronics | NCS7101 - Operational Amplifier, 9000uV Offset-Max, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$0.2774 / $0.3264 | Buy Now |
DISTI #
NCS7101SN1T1G
|
Avnet Asia | OP Amp Single GP R-R I/O ?5V/10V 5-Pin TSOP T/R (Alt: NCS7101SN1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.2765 / $0.3092 | Buy Now |
DISTI #
NCS7101SN1T1G
|
Avnet Silica | OP Amp Single GP R-R I/O �5V/10V 5-Pin TSOP T/R (Alt: NCS7101SN1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS7101SN1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS7101SN1T1G
onsemi
Operational Amplifier, Low bias current, Rail to Rail CMOS Op-Amp Pinout Style: 1, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 0.7 V/us | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 16000 | |
Wideband | NO | |
Width | 1.5 mm |