Part Details for NCS6S1215C by Murata Power Solutions
Results Overview of NCS6S1215C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCS6S1215C Information
NCS6S1215C by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCS6S1215C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R0511
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 6W, 400Ma, 15V, Power Supply Applications:Ite, Dc/Dc Converter Ty... more RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9300 / $23.0400 | Buy Now |
DISTI #
811-2111-5-ND
|
DigiKey | DC DC CONVERTER 15V 6W Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.3801 / $22.0000 | Buy Now |
DISTI #
NCS6S1215C
|
TME | Converter: DC/DC, 6W, Uin: 9÷36VDC, Uout: 15VDC, Iout: 400mA, DIP, THT Min Qty: 1 | 15 |
|
$18.2100 / $21.5800 | Buy Now |
DISTI #
000000000003111938
|
Sager | Isolated DC/DC Converters - Through Hole 6W 12V-15V DIP DC/DC Min Qty: 1 | 119 |
|
$16.2900 / $17.3300 | Buy Now |
Part Details for NCS6S1215C
NCS6S1215C CAD Models
NCS6S1215C Part Data Attributes
|
NCS6S1215C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NCS6S1215C
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, PACKAGE-23/8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-P8 | |
JESD-609 Code | e4 | |
Length | 32 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 10 mm |
Alternate Parts for NCS6S1215C
This table gives cross-reference parts and alternative options found for NCS6S1215C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCS6S1215C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NDXS4815C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-6 | NCS6S1215C vs NDXS4815C |
NDXS1215EC | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-6 | NCS6S1215C vs NDXS1215EC |
NDXS1215C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-6 | NCS6S1215C vs NDXS1215C |
NDXS2415EC | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-6 | NCS6S1215C vs NDXS2415EC |
NDXS2415C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-6 | NCS6S1215C vs NDXS2415C |