Part Details for NCS6D4815C by Murata Manufacturing Co Ltd
Overview of NCS6D4815C by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for NCS6D4815C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCS6D4815C
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin Tube - Rail/Tube (Alt: NCS6D4815C) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$16.9000 / $20.0200 | Buy Now |
DISTI #
580-NCS6D4815C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 48V-26V DIP DC/DC RoHS: Compliant | 0 |
|
$18.5800 / $22.0000 | Order Now |
DISTI #
NCS6D4815C
|
TTI | Isolated DC/DC Converters - Through Hole 6W 48V-26V DIP DC/DC pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$16.9000 / $18.4600 | Buy Now |
DISTI #
NCS6D4815C
|
Avnet Abacus | Module DC-DC 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin Tube (Alt: NCS6D4815C) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NCS6D4815C
NCS6D4815C CAD Models
NCS6D4815C Part Data Attributes:
|
NCS6D4815C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCS6D4815C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | IT ALSO HAS -12V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e4 | |
Line Regulation-Max | 0.7% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO |