Part Details for NCS6D4812C by Murata Power Solutions
Overview of NCS6D4812C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCS6D4812C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R2617
|
Newark | Tube Rohs Compliant: Yes |Murata Power Solutions NCS6D4812C Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2000 / $21.3200 | Buy Now |
DISTI #
811-2314-ND
|
DigiKey | DC DC CONVERTER +/-12V 6W Min Qty: 1 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.3801 / $22.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$16.8900 | Buy Now |
DISTI #
NCS6D4812C
|
TME | Converter: DC/DC, 6W, Uin: 18÷75V, Uout: 12VDC, Uout2: -12VDC, DIP Min Qty: 1 | 0 |
|
$18.4500 / $21.4200 | RFQ |
DISTI #
000000000003480954
|
Sager | Isolated DC/DC Converters - Through Hole 6W 48V-12V DIP DC/DC Min Qty: 1 | 0 |
|
$17.7500 / $19.5900 | Buy Now |