-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Operational Amplifier with thermal shutdown, UDFN-12, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1369
|
Newark | Dual, High Current Amplifier/ Reel |Onsemi NCS5652MUTWG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.3800 | Buy Now |
DISTI #
73AC8182
|
Newark | Opamp, 350Khz, -40 To 125Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:350Khz, Supply Voltage Range:3.3V To 13.2V, Ic Case/Package:Udfn, No. Of Pins:12Pins, Amplifier Type:Power, Rail To Rail:-, Input Offset Voltage:1Mv Rohs Compliant: Yes |Onsemi NCS5652MUTWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4600 / $2.9100 | Buy Now |
DISTI #
NCS5652MUTWGOSCT-ND
|
DigiKey | IC POWER 2 CIRCUIT 12UDFN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2969 In Stock |
|
$1.0857 / $3.5100 | Buy Now |
DISTI #
NCS5652MUTWG
|
Avnet Americas | OP Amp Dual GP 13.2V 12-Pin UDFN EP T/R - Tape and Reel (Alt: NCS5652MUTWG) RoHS: Compliant Min Qty: 667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2890 Partner Stock |
|
$0.9525 / $1.0200 | Buy Now |
DISTI #
NCS5652MUTWG
|
Avnet Americas | OP Amp Dual GP 13.2V 12-Pin UDFN EP T/R - Tape and Reel (Alt: NCS5652MUTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 2890 Factory Stock |
|
$1.1031 / $1.1813 | Buy Now |
DISTI #
863-NCS5652MUTWG
|
Mouser Electronics | Operational Amplifiers - Op Amps DUAL HIGH CURRENT AMPLIFIER RoHS: Compliant | 202 |
|
$1.0900 / $2.4800 | Buy Now |
DISTI #
V72:2272_07291497
|
Arrow Electronics | Op Amp Dual Power Amplifier 13.2V 12-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2314 Container: Cut Strips | Americas - 2980 |
|
$1.1139 / $2.0172 | Buy Now |
|
Onlinecomponents.com | Power Operational Amplifier with thermal shutdown | 0 |
|
$1.0800 / $2.9500 | Buy Now |
DISTI #
82428796
|
Verical | Op Amp Dual Power Amplifier 13.2V 12-Pin UDFN EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2314 | Americas - 2980 |
|
$1.1139 / $2.0172 | Buy Now |
DISTI #
86011627
|
Verical | Op Amp Dual Power Amplifier 13.2V 12-Pin UDFN EP T/R RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 1801 | Americas - 2500 |
|
$1.2875 / $1.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS5652MUTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS5652MUTWG
onsemi
Power Operational Amplifier with thermal shutdown, UDFN-12, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN-12 | |
Package Description | UDFN-12 | |
Manufacturer Package Code | 517AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Width | 3 mm |