Part Details for NCS5000SNT1 by onsemi
Overview of NCS5000SNT1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCS5000SNT1
NCS5000SNT1 CAD Models
NCS5000SNT1 Part Data Attributes
|
NCS5000SNT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS5000SNT1
onsemi
RF/Microwave Detector, 100 MHz - 2000 MHz RF/MICROWAVE THRESHOLD DETECTOR, 28 dBm INPUT POWER-MAX, CASE 318G-02, TSOP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | CASE 318G-02, TSOP-6 | |
Reach Compliance Code | not_compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 28 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | POSITIVE | |
RF/Microwave Device Type | THRESHOLD DETECTOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |