-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 3300MHz Min, 4200MHz Max, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17HTNCS4F4C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Thru Hole, High Temp Std Density, FP=8.08mm (0.318in), 37 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 4-40 Removable Front Screwlock, Ground Tab& Boardlock, Plastic Tray, Closed Back | |
L17HTNCS4F2C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Thru Hole, High Temp Std Density, FP=8.08mm (0.318in), 37 Socket, Bright Tin Shell, 0.38m (15 in) Gold, 4-40 Removable Front Screwlock, Ground Tab& Boardlock, Plastic Tray, Closed Back | |
L17HTNCS4R1C | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Thru Hole, High Temp Std Density, FP=8.08mm (0.318in), 37 Socket, Bright Tin Shell, Flash Gold, 4-40 Rear Insert, Ground Tab& Boardlock, Plastic Tray, Closed Back |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-NCS4-442+TR-ND
|
DigiKey | 1:2 LTCC TRANSFORMER, 3300 - 420 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1640 | Buy Now |
DISTI #
139-NCS4-442
|
Mouser Electronics | Signal Conditioning RF XFMR / SURF MT / RoHS RoHS: Compliant | 1106 |
|
$1.1800 / $1.5000 | Buy Now |
|
LCSC | 14.56dB 5 3.3GHz4.2GHz 1dB 14 SMD-6P Balun ROHS | 12 |
|
$1.8658 / $1.9820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS4-442+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
NCS4-442+
Mini-Circuits
RF Transformer, 3300MHz Min, 4200MHz Max, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | OHM RATIO IS 4 | |
Cut-off Frequency-Min | 3300 MHz | |
Height | 0.84 mm | |
Insertion Loss | 1 dB | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:4 | |
Width | 1.24 mm |