Part Details for NCS3-272+ by Mini-Circuits
Results Overview of NCS3-272+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCS3-272+ Information
NCS3-272+ by Mini-Circuits is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for NCS3-272+
NCS3-272+ CAD Models
NCS3-272+ Part Data Attributes
|
NCS3-272+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
NCS3-272+
Mini-Circuits
RF Transformer, 2250MHz Min, 2725MHz Max, 1:3, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | SIGNAL | |
Cut-off Frequency-Max | 2725 MHz | |
Cut-off Frequency-Min | 2250 MHz | |
Height | 0.84 mm | |
Insertion Loss | 1 dB | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 2725000 kHz | |
Operating Frequency-Min | 2250000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Primary Impedance | 50 OHMS | |
Secondary Impedance | 150 OHMS | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2 | |
Width | 1.24 mm |