-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Complementary, Low Voltage, UDFN6, 1.2 x 1.0, 0.4P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M9468
|
Newark | Analogue Comparator, Rail To Rail, Low Voltage, 1, 1.1 S, 850Mv To 6V, Dfn, 6 Rohs Compliant: Yes |Onsemi NCS2200AMUT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5030 |
|
$0.1960 / $0.4640 | Buy Now |
DISTI #
27M2587
|
Newark | Analogue Comparator, Rail To Rail, Low Voltage, 1, 1.1 S, 850Mv To 6V, Dfn, 6 |Onsemi NCS2200AMUT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.2090 | Buy Now |
DISTI #
NCS2200AMUT1GOSCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 6UDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
88663 In Stock |
|
$0.1319 / $0.4700 | Buy Now |
DISTI #
NCS2200AMUT1G
|
Avnet Americas | Comparator Single R-R I/O 6V 6-Pin UDFN T/R - Tape and Reel (Alt: NCS2200AMUT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1308 / $0.1561 | Buy Now |
DISTI #
863-NCS2200AMUT1G
|
Mouser Electronics | Analog Comparators ANA COMPARATOR UDFN6 RoHS: Compliant | 37750 |
|
$0.1310 / $0.4200 | Buy Now |
DISTI #
V36:1790_07304523
|
Arrow Electronics | Comparator Single R-R I/O 6V 6-Pin UDFN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2316 | Americas - 3000 |
|
$0.1467 | Buy Now |
DISTI #
V72:2272_07304523
|
Arrow Electronics | Comparator Single R-R I/O 6V 6-Pin UDFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2239 Container: Cut Strips | Americas - 294 |
|
$0.1353 / $0.2178 | Buy Now |
|
Future Electronics | NCS2200A Series 6 V 1 pA Surface Mount Low Voltage Comparator - UDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1420 / $0.1520 | Buy Now |
|
Bristol Electronics | 1197 |
|
RFQ | ||
|
Bristol Electronics | 3504 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS2200AMUT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS2200AMUT1G
onsemi
Comparator, Complementary, Low Voltage, UDFN6, 1.2 x 1.0, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6, 1.2 x 1.0, 0.4P | |
Package Description | UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1100 ns | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 0.017 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for NCS2200AMUT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCS2200AMUT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCS2200AMUT1 | COMPARATOR, 8000uV OFFSET-MAX, 1100ns RESPONSE TIME, DSO6, 1.20 X 1 MM, 0.40 MM PITCH, UDFN-6 | onsemi | NCS2200AMUT1G vs NCS2200AMUT1 |