-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, High Slew Rate, Low Voltage, Rail-to-Rail Output 7 MHz, High Slew Rate, Rail-to-Rail Output, Single Op-Amp with 3mV VOS, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3859
|
Newark | Opamp, 7Mhz, -40 To 85Deg, No. Of Channels:1Channels, Gain Bandwidth Product:7Mhz, Supply Voltage Range:1.7V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:General Purpose, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Onsemi NCS2003ASN2T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2580 / $0.3360 | Buy Now |
DISTI #
488-NCS2003ASN2T1GCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 5TSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7371 In Stock |
|
$0.2500 / $0.7600 | Buy Now |
DISTI #
NCS2003ASN2T1G
|
Avnet Americas | OP Amp Single GP R-R O/P 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: NCS2003ASN2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2480 / $0.2960 | Buy Now |
DISTI #
863-NCS2003ASN2T1G
|
Mouser Electronics | Operational Amplifiers - Op Amps LOW VOLTAGE RAIL TO RAI RoHS: Compliant | 23323 |
|
$0.2480 / $0.7600 | Buy Now |
|
Future Electronics | General Purpose Amplifier 1 Circuit Rail-to-Rail 5-TSOP, IC OPAMP GP 1 CIRCUIT RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 20Cut Tape/Mini-Reel |
|
$0.2900 / $0.3900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3695 |
|
RFQ | |
DISTI #
NCS2003ASN2T1G
|
Avnet Asia | OP Amp Single GP R-R O/P 5.5V 5-Pin SOT-23 T/R (Alt: NCS2003ASN2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.2353 / $0.2632 | Buy Now |
DISTI #
NCS2003ASN2T1G
|
Avnet Silica | OP Amp Single GP R-R O/P 5.5V 5-Pin SOT-23 T/R (Alt: NCS2003ASN2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCS2003ASN2T1G
|
EBV Elektronik | OP Amp Single GP R-R O/P 5.5V 5-Pin SOT-23 T/R (Alt: NCS2003ASN2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | 7MHz,High Slew Rate,Rail-to-Rail Output,Single Op-Amp Min Qty: 1 | 2743 |
|
$0.3400 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS2003ASN2T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS2003ASN2T1G
onsemi
Operational Amplifier, High Slew Rate, Low Voltage, Rail-to-Rail Output 7 MHz, High Slew Rate, Rail-to-Rail Output, Single Op-Amp with 3mV VOS, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 5 PIN | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 6 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NCS2003ASN2T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCS2003ASN2T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7321MF | OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | NCS2003ASN2T1G vs LM7321MF |
LM7321MFX | OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | NCS2003ASN2T1G vs LM7321MFX |
LM7321MFE/NOPB | Single, 32-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | NCS2003ASN2T1G vs LM7321MFE/NOPB |
LM7321MFX/NOPB | Single, 32-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | NCS2003ASN2T1G vs LM7321MFX/NOPB |
LM7321QMFX | OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | NCS2003ASN2T1G vs LM7321QMFX |
LM7321QMFE | OP-AMP, 6000uV OFFSET-MAX, 16MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | Texas Instruments | NCS2003ASN2T1G vs LM7321QMFE |