-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 5600MHz Min, 6200MHz Max, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCS2-622+ by Mini-Circuits is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-NCS2-622+TR-ND
|
DigiKey | 1:2 LTCC TRANSFORMER, 5600 - 620 Min Qty: 2000 Lead time: 2 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1160 | Buy Now |
DISTI #
139-NCS2-622
|
Mouser Electronics | Signal Conditioning RF XFMR / SURF MT / RoHS RoHS: Compliant | 739 |
|
$1.1100 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS2-622+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
NCS2-622+
Mini-Circuits
RF Transformer, 5600MHz Min, 6200MHz Max, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | OHMS RATIO IS 2 | |
Cut-off Frequency-Min | 5600 MHz | |
Height | 0.84 mm | |
Insertion Loss | 1 dB | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2 | |
Width | 1.24 mm |
Mini-Circuits recommends a 4-layer PCB with a solid ground plane, and a low-inductance path to ground for the device's ground pins. A good layout practice is to use a star-grounding scheme, where all ground connections are connected to a single point on the PCB.
The NCS2-622+ requires a bias voltage of 5V ± 0.5V and a bias current of 100mA ± 10mA. Ensure that the bias voltage is well-regulated and decoupled to prevent noise and ripple from affecting the device's performance.
The NCS2-622+ is rated for operation from -40°C to +85°C. However, it's recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance and reliability.
The NCS2-622+ is an ESD-sensitive device. Handle the device with ESD-protective equipment, such as wrist straps and mats, and ensure that the PCB is designed with ESD protection in mind, such as using ESD-protection diodes and resistors.
The NCS2-622+ is designed for 50Ω input and output impedance matching. Ensure that the input and output traces on the PCB are designed to match this impedance to prevent signal reflections and ensure optimal performance.