-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCS1S2412SC
|
Avnet Americas | Module DC-DC 1-Out 12V 0.083A 1W 5-Pin DIP Tube - Rail/Tube (Alt: NCS1S2412SC) RoHS: Compliant Min Qty: 23 Package Multiple: 23 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$9.0675 | Buy Now |
DISTI #
580-NCS1S2412SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 24VIN 12VOUT DC/DC RoHS: Compliant | 116 |
|
$7.8300 / $9.3800 | Buy Now |
DISTI #
NCS1S2412SC
|
TTI | Isolated DC/DC Converters - Through Hole 1W 24VIN 12VOUT DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$8.5000 / $9.5700 | Buy Now |
DISTI #
NCS1S2412SC
|
Avnet Abacus | Module DC-DC 1-Out 12V 0.083A 1W 5-Pin DIP Tube (Alt: NCS1S2412SC) RoHS: Compliant Min Qty: 23 Package Multiple: 23 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS1S2412SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCS1S2412SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |