Part Details for NCS12S4812C by Murata Power Solutions
Overview of NCS12S4812C by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCS12S4812C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0227
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 12 W, 12 V, 1 A Rohs Compliant: Yes |Murata Power Solutions NCS12S4812C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$33.4600 / $36.4600 | Buy Now |
DISTI #
811-2878-5-ND
|
DigiKey | DC DC CONVERTER 12V 12W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
38 In Stock |
|
$25.8001 / $30.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$23.3800 | Buy Now |
DISTI #
NCS12S4812C
|
TME | Converter: DC/DC, 12W, Uin: 18÷75V, Uout: 12VDC, Iout: 1A, DIP, THT Min Qty: 1 | 0 |
|
$25.0300 / $29.6600 | RFQ |
DISTI #
000000000004952513
|
Sager | Isolated DC/DC Converters - Through Hole 12W 48VIN 12VOUT DC/DC Min Qty: 1 | 0 |
|
$24.5600 / $27.1400 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 12W 48Vin 12Vout 1A Single Output | 50 |
|
$64.9900 | Buy Now |