-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Constant Voltage / Constant Current SecondarySide Controller, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6960
|
Newark | Secondary Side Ctrl, Volt/Current, Soic8, Ic Function:Secondary Side Controller, Supply Voltage Min:3V, Supply Voltage Max:36V, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Onsemi NCS1002ADR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1575 |
|
$0.3650 | Buy Now |
DISTI #
72W2220
|
Newark | Constant Voltage/Constant Current Secondaryside Controller/ Reel |Onsemi NCS1002ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 / $0.3120 | Buy Now |
DISTI #
2832-NCS1002ADR2GTR-ND
|
DigiKey | IC SECONDARY-SIDE CTRLR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
207500 In Stock |
|
$0.2500 | Buy Now |
DISTI #
NCS1002ADR2GOSCT-ND
|
DigiKey | IC SECONDARY-SIDE CTRLR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2268 / $0.6900 | Buy Now |
DISTI #
NCS1002ADR2G
|
Avnet Americas | Secondary Side PWM Cntrlr 8-Pin SOIC T/R - Tape and Reel (Alt: NCS1002ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2249 / $0.2685 | Buy Now |
DISTI #
NCS1002ADR2G
|
Avnet Americas | Secondary Side PWM Cntrlr 8-Pin SOIC T/R - Tape and Reel (Alt: NCS1002ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 207500 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
DISTI #
863-NCS1002ADR2G
|
Mouser Electronics | Switching Controllers Constant Vtg/Current SecondarySide Cntlr RoHS: Compliant | 1978 |
|
$0.2250 / $0.6800 | Buy Now |
|
Future Electronics | Constant Voltage / Constant Current SecondarySide Controller RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 2500 |
|
$0.6225 / $0.6616 | Buy Now |
DISTI #
NCS1002ADR2G
|
Avnet Asia | Secondary Side PWM Cntrlr 8-Pin SOIC T/R (Alt: NCS1002ADR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2134 / $0.2387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS1002ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS1002ADR2G
onsemi
Constant Voltage / Constant Current SecondarySide Controller, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |