Part Details for NCS-504-R by Nanaboshi Electric Mfg Co Ltd
Overview of NCS-504-R by Nanaboshi Electric Mfg Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCS-504-R
NCS-504-R CAD Models
NCS-504-R Part Data Attributes
|
NCS-504-R
Nanaboshi Electric Mfg Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCS-504-R
Nanaboshi Electric Mfg Co Ltd
Circular Connector, 4 Contact(s), Brass/Zinc Alloy, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NANABOSHI ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS/ZINC ALLOY | |
Shell Size | 50 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |