Part Details for NCR2WSKR-52-470R by YAGEO Corporation
Overview of NCR2WSKR-52-470R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS470R1B1MPGEA | Texas Instruments | 16/32-Bit RISC Flash Microcontroller 144-LQFP | |
TPS65086470RSKT | Texas Instruments | Configurable Multi-Rail PMIC for Xilinx MPSoCs and FPGAs 64-VQFN -40 to 85 | |
TMS470R1A288PGEA | Texas Instruments | 16/32-Bit RISC Flash Microcontroller 144-LQFP |
Part Details for NCR2WSKR-52-470R
NCR2WSKR-52-470R CAD Models
NCR2WSKR-52-470R Part Data Attributes
|
NCR2WSKR-52-470R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
NCR2WSKR-52-470R
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 470ohm, 500V, 10% +/-Tol, -500ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 500 V |
Alternate Parts for NCR2WSKR-52-470R
This table gives cross-reference parts and alternative options found for NCR2WSKR-52-470R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCR2WSKR-52-470R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCR2WSKB-M470R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 470ohm, 500V, 10% +/-Tol, -500ppm/Cel, | NCR2WSKR-52-470R vs NCR2WSKB-M470R |
NCR2WSKR-73-470R | YAGEO Corporation | Check for Price | RES,AXIAL,CARBON FILM,470 OHMS,500WV,10% +/-TOL,-500PPM TC | NCR2WSKR-52-470R vs NCR2WSKR-73-470R |
NCR2WSKR-FT470R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 470ohm, 500V, 10% +/-Tol, -500ppm/Cel, | NCR2WSKR-52-470R vs NCR2WSKR-FT470R |
NCR2WSKB-52-470R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 470ohm, 500V, 10% +/-Tol, -500ppm/Cel, | NCR2WSKR-52-470R vs NCR2WSKB-52-470R |
NCR2WSKT-FT470R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 470ohm, 500V, 10% +/-Tol, -500ppm/Cel, | NCR2WSKR-52-470R vs NCR2WSKT-FT470R |
NCR2WSKB-FFK470R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 470ohm, 500V, 10% +/-Tol, -500ppm/Cel, | NCR2WSKR-52-470R vs NCR2WSKB-FFK470R |
NCR2WSKB-FKK470R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 470ohm, 500V, 10% +/-Tol, -500ppm/Cel, | NCR2WSKR-52-470R vs NCR2WSKB-FKK470R |
NCR2WSKB-FK470R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 470ohm, 500V, 10% +/-Tol, -500ppm/Cel, | NCR2WSKR-52-470R vs NCR2WSKB-FK470R |
NCR2WSKR-PN470R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 470ohm, 500V, 10% +/-Tol, -500ppm/Cel, | NCR2WSKR-52-470R vs NCR2WSKR-PN470R |
NCR2WSKR-AV470R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 470ohm, 500V, 10% +/-Tol, -500ppm/Cel, | NCR2WSKR-52-470R vs NCR2WSKR-AV470R |