Part Details for NCR125W-125MX by WeEn Semiconductor Co Ltd
Overview of NCR125W-125MX by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCR125W-125MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-NCR125W-125MXCT-ND
|
DigiKey | SCR 1.25KV 1.25A SC73 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1293 / $0.4600 | Buy Now |
DISTI #
NCR125W-125MX
|
Avnet Americas | NCR125W-125M/SOT223/REEL 7\\" Q1/T1 *STANDARD MARK SMD - Tape and Reel (Alt: NCR125W-125MX) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1410 | Buy Now |
DISTI #
771-NCR125W-125MX
|
Mouser Electronics | SCRs NCR125W-125M/SOT223/REEL 7\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.1300 / $0.1400 | Order Now |
DISTI #
NCR125W-125MX
|
TME | Thyristor, 1.25kV, Ifmax: 1.25A, 800mA, Igt: 100uA, SOT223, SMD Min Qty: 5 | 0 |
|
$0.1670 / $0.2490 | RFQ |
DISTI #
NCR125W-125MX
|
Avnet Silica | (Alt: NCR125W-125MX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCR125W-125MX
|
EBV Elektronik | (Alt: NCR125W-125MX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCR125W-125MX
NCR125W-125MX CAD Models
NCR125W-125MX Part Data Attributes
|
NCR125W-125MX
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCR125W-125MX
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2019-09-24 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Trigger Device Type | SCR |