Part Details for NCR100KR-73-100R by YAGEO Corporation
Overview of NCR100KR-73-100R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCR100KR-73-100R
NCR100KR-73-100R CAD Models
NCR100KR-73-100R Part Data Attributes
|
NCR100KR-73-100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
NCR100KR-73-100R
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 100ohm, 500V, 10% +/-Tol, -500ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Manufacturer Series | NCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NCR | |
Technology | CARBON FILM | |
Temperature Coefficient | -500 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 500 V |
Alternate Parts for NCR100KR-73-100R
This table gives cross-reference parts and alternative options found for NCR100KR-73-100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCR100KR-73-100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCR100KT-FT100R | Fixed Resistor, Carbon Film, 1W, 100ohm, 500V, 10% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR100KR-73-100R vs NCR100KT-FT100R |
NCR100KB-MB100R | Fixed Resistor, Carbon Film, 1W, 100ohm, 500V, 10% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR100KR-73-100R vs NCR100KB-MB100R |
NCR100KT-52-100R | Fixed Resistor, Carbon Film, 1W, 100ohm, 500V, 10% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR100KR-73-100R vs NCR100KT-52-100R |
NCR100KB-FFK100R | Fixed Resistor, Carbon Film, 1W, 100ohm, 500V, 10% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR100KR-73-100R vs NCR100KB-FFK100R |
NCR100KB-FKK100R | Fixed Resistor, Carbon Film, 1W, 100ohm, 500V, 10% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR100KR-73-100R vs NCR100KB-FKK100R |
NCR100KR-PN100R | Fixed Resistor, Carbon Film, 1W, 100ohm, 500V, 10% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR100KR-73-100R vs NCR100KR-PN100R |
NCR100KR-52-100R | Fixed Resistor, Carbon Film, 1W, 100ohm, 500V, 10% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR100KR-73-100R vs NCR100KR-52-100R |
NCR100KB-MR100R | Fixed Resistor, Carbon Film, 1W, 100ohm, 500V, 10% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR100KR-73-100R vs NCR100KB-MR100R |
NCR100KB-M100R | Fixed Resistor, Carbon Film, 1W, 100ohm, 500V, 10% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR100KR-73-100R vs NCR100KB-M100R |
NCR100KB-FK100R | Fixed Resistor, Carbon Film, 1W, 100ohm, 500V, 10% +/-Tol, -500ppm/Cel, | YAGEO Corporation | NCR100KR-73-100R vs NCR100KB-FK100R |