Part Details for NCR-50JT-PN10K by YAGEO Corporation
Overview of NCR-50JT-PN10K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCR-50JT-PN10K
NCR-50JT-PN10K CAD Models
NCR-50JT-PN10K Part Data Attributes
|
NCR-50JT-PN10K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
NCR-50JT-PN10K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -800ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -800 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for NCR-50JT-PN10K
This table gives cross-reference parts and alternative options found for NCR-50JT-PN10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCR-50JT-PN10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCR-50JB-MB10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -800ppm/Cel, | YAGEO Corporation | NCR-50JT-PN10K vs NCR-50JB-MB10K |
NCR-50JB-M10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -800ppm/Cel, | YAGEO Corporation | NCR-50JT-PN10K vs NCR-50JB-M10K |
NCR-50JR-52-10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -800ppm/Cel, | YAGEO Corporation | NCR-50JT-PN10K vs NCR-50JR-52-10K |
NCR-50JT-AV10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -800ppm/Cel, | YAGEO Corporation | NCR-50JT-PN10K vs NCR-50JT-AV10K |
NCR-50JR-PN10K | Fixed Resistor, Carbon Film, 0.5W, 10000ohm, 350V, 5% +/-Tol, -800ppm/Cel, | YAGEO Corporation | NCR-50JT-PN10K vs NCR-50JR-PN10K |