Part Details for NCQ2B50-10TZ by SMC Corporation of America
Overview of NCQ2B50-10TZ by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZ22010TZ/NOPB | Texas Instruments | 10A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage and Current Sharing 11-PFM -40 to 85 | |
LMZ12010TZ/NOPB | Texas Instruments | 10A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 11-PFM -40 to 85 | |
LMZ22010TZE/NOPB | Texas Instruments | 10A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage and Current Sharing 11-PFM -40 to 85 |
Price & Stock for NCQ2B50-10TZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74071759
|
RS | COMPACT CYLINDER, NCQ2-Z SERIES | SMC Corporation NCQ2B50-10TZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$50.5000 | RFQ |