Part Details for NCP81611MNTXG by onsemi
Overview of NCP81611MNTXG by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP81611MNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4814
|
Newark | 4 Phase Controller With Ovr4+ Interface For Nvidia Processor/ Reel |Onsemi NCP81611MNTXG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
488-NCP81611MNTXGCT-ND
|
DigiKey | IC CTLR 4-PHASE 40QFN Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4990 In Stock |
|
$1.0635 / $2.5100 | Buy Now |
DISTI #
NCP81611MNTXG
|
Avnet Americas | DC DC Controller Single-OUT Sync Buck 2.8V to 20V 40-Pin QFN EP T/R - Tape and Reel (Alt: NCP81611MNTXG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.1288 / $1.2636 | Buy Now |
DISTI #
863-NCP81611MNTXG
|
Mouser Electronics | Switching Controllers 4 PHASE CONTROLLER WITH O RoHS: Compliant | 4943 |
|
$1.0600 / $2.5700 | Buy Now |
DISTI #
NCP81611MNTXG
|
Avnet Americas | DC DC Controller Single-OUT Sync Buck 2.8V to 20V 40-Pin QFN EP T/R - Tape and Reel (Alt: NCP81611MNTXG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.1288 / $1.2636 | Buy Now |
|
Ameya Holding Limited | 4952 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 6591 |
|
RFQ | |
DISTI #
NCP81611MNTXG
|
Avnet Asia | DC DC Controller Single-OUT Sync Buck 2.8V to 20V 40-Pin QFN EP T/R (Alt: NCP81611MNTXG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days | 0 |
|
$0.9911 / $1.1084 | Buy Now |
DISTI #
NCP81611MNTXG
|
Avnet Silica | DC DC Controller Single-OUT Sync Buck 2.8V to 20V 40-Pin QFN EP T/R (Alt: NCP81611MNTXG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC CTLR 4-PHASE 40QFN | 20000 |
|
RFQ |
Part Details for NCP81611MNTXG
NCP81611MNTXG CAD Models
NCP81611MNTXG Part Data Attributes:
|
NCP81611MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81611MNTXG
onsemi
4/3/2/1 Multi-Phase Buck Controller with PWM_VID and I<sup>2</sup>C Interface, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-40 | |
Manufacturer Package Code | 485CR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 73 Weeks | |
Date Of Intro | 2018-08-17 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.4 V | |
Input Voltage-Min | 4.6 V | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |