-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C Configurable, 4-Switch Buck Boost Controller for USB-PD Power Delivery and Type-C Applications I<sup>2</sup>C configurable,4 Switch Buck Boost for USB-PD applications, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4794
|
Newark | Usb Power Delivery 4-Sw Controller Rohs Compliant: Yes |Onsemi NCP81599MNTXG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3500 / $2.9300 | Buy Now |
DISTI #
91AH8136
|
Newark | Usb Power Delivery 4-Switch Buck Boost Controller/ Reel |Onsemi NCP81599MNTXG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.2800 | Buy Now |
DISTI #
488-NCP81599MNTXGCT-ND
|
DigiKey | I2C CONFIGURABLE, 4-SWITCH BUCK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1212 In Stock |
|
$1.2000 / $2.8300 | Buy Now |
DISTI #
NCP81599MNTXG
|
Avnet Americas | USB Buck Boost Controller 4-Switch USB 5.5V 10mA 32-Pin QFN T/R - Tape and Reel (Alt: NCP81599MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$1.2737 / $1.4258 | Buy Now |
DISTI #
NCP81599MNTXG
|
Avnet Americas | USB Buck Boost Controller 4-Switch USB 5.5V 10mA 32-Pin QFN T/R - Tape and Reel (Alt: NCP81599MNTXG) RoHS: Compliant Min Qty: 625 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$1.2152 / $1.4504 | Buy Now |
DISTI #
863-NCP81599MNTXG
|
Mouser Electronics | Switching Controllers I2C Configurable, 4-Switch Buck Boost Controller for USB-PD Power Delivery and Type-C Applications I2C configurable,4 Switch Buck Boost for USB-PD applications RoHS: Compliant | 3350 |
|
$1.2000 / $2.8200 | Buy Now |
|
Future Electronics | USB Power Delivery 4-Switch Buck Boost Controller RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2200 | Buy Now |
|
Future Electronics | USB Power Delivery 4-Switch Buck Boost Controller RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.1000 / $1.3200 | Buy Now |
DISTI #
NCP81599MNTXG
|
Avnet Americas | USB Buck Boost Controller 4-Switch USB 5.5V 10mA 32-Pin QFN T/R - Tape and Reel (Alt: NCP81599MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$1.2737 / $1.4258 | Buy Now |
DISTI #
NCP81599MNTXG
|
Avnet Americas | USB Buck Boost Controller 4-Switch USB 5.5V 10mA 32-Pin QFN T/R - Tape and Reel (Alt: NCP81599MNTXG) RoHS: Compliant Min Qty: 625 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$1.2152 / $1.4504 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP81599MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81599MNTXG
onsemi
I2C Configurable, 4-Switch Buck Boost Controller for USB-PD Power Delivery and Type-C Applications I<sup>2</sup>C configurable,4 Switch Buck Boost for USB-PD applications, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-32 | |
Manufacturer Package Code | 485CE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 69 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for NCP81599MNTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP81599MNTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM74202QPWPRQ1 | 4.2-V to 40-V, 2.2A 300uA IQ automotive ideal diode with Integrated FET 16-HTSSOP -40 to 125 | Texas Instruments | NCP81599MNTXG vs LM74202QPWPRQ1 |