Part Details for NCP81561MNTXG by onsemi
Overview of NCP81561MNTXG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP81561MNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8372
|
Newark | Ncp81561Mntxg/ Reel |Onsemi NCP81561MNTXG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9980 / $1.2600 | Buy Now |
DISTI #
488-NCP81561MNTXGTR-ND
|
DigiKey | NCP81561MNTXG Min Qty: 4000 Lead time: 32 Weeks Container: Tape & Reel (TR) |
4000 In Stock |
|
$1.0075 / $1.0478 | Buy Now |
DISTI #
NCP81561MNTXG
|
Avnet Americas | 45A SMART POWER STAGE DRMOS - Tape and Reel (Alt: NCP81561MNTXG) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.0693 / $1.1970 | Buy Now |
DISTI #
863-NCP81561MNTXG
|
Mouser Electronics | Switching Voltage Regulators Single-Phase Voltage Regulator for Computing Applications | 0 |
|
$1.0500 / $2.3800 | Order Now |
DISTI #
NCP81561MNTXG
|
Avnet Americas | 45A SMART POWER STAGE DRMOS - Tape and Reel (Alt: NCP81561MNTXG) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.0693 / $1.1970 | Buy Now |
DISTI #
NCP81561MNTXG
|
Avnet Asia | 45A SMART POWER STAGE DRMOS (Alt: NCP81561MNTXG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days | 3640 |
|
$0.9388 / $1.0500 | Buy Now |
Part Details for NCP81561MNTXG
NCP81561MNTXG CAD Models
NCP81561MNTXG Part Data Attributes:
|
NCP81561MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81561MNTXG
onsemi
Single-Phase Voltage Regulator for Computing Applications, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 485EE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |