-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50A, Hotswap Controller with Internal MOSFET and IMON function with paralleling capability in a thermally enhanced package. Hotswap Controller with Internal MOSFET capable of 50A, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1349
|
Newark | Hot Swap Smart Fuse/ Reel Rohs Compliant: Yes |Onsemi NCP81295MNTXG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4500 / $4.4000 | Buy Now |
DISTI #
62AC7326
|
Newark | Hot-Swap Controller, 18V, Lqfn-32, Controller Applications:Base Stations, Hard Drives, Servers, Storage Networks, Input Voltage:-, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Controller Ic Case Style:Lqfn, No. Of Pins:32Pins, Rohs Compliant: Yes |Onsemi NCP81295MNTXG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.8200 / $7.2000 | Buy Now |
DISTI #
NCP81295MNTXGOSCT-ND
|
DigiKey | IC ELECTRONIC FUSE 6% 32LQFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5350 / $7.9200 | Buy Now |
DISTI #
NCP81295MNTXG
|
Avnet Americas | Hot Swap Controllers, Internal Power Switch, 4.5 V to 18 V, 32 Pins, LQFN-EP - Tape and Reel (Alt: NCP81295MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.7520 / $4.2000 | Buy Now |
DISTI #
863-NCP81295MNTXG
|
Mouser Electronics | Hot Swap Voltage Controllers HOT SWAP SMART FUSE | 0 |
|
$3.7200 / $7.6400 | Order Now |
DISTI #
V79:2366_27525349
|
Arrow Electronics | Hot Swap Controller 1-CH 18V N-Channel 32-Pin LQFN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 4690 |
|
$3.3530 / $3.9700 | Buy Now |
DISTI #
V72:2272_18978504
|
Arrow Electronics | Hot Swap Controller 1-CH 18V N-Channel 32-Pin LQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2237 Container: Cut Strips | Americas - 1441 |
|
$4.0100 / $5.2620 | Buy Now |
|
Future Electronics | Hot Swap Controller 1-Ch 4.5V to 18V 32-Pin LQFN RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$3.7700 | Buy Now |
DISTI #
66917463
|
Verical | Hot Swap Controller 1-CH 18V N-Channel 32-Pin LQFN EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2240 | Americas - 4690 |
|
$3.3530 / $3.9700 | Buy Now |
DISTI #
65660585
|
Verical | Hot Swap Controller 1-CH 18V N-Channel 32-Pin LQFN EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2237 | Americas - 1441 |
|
$4.0100 / $5.2620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP81295MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81295MNTXG
onsemi
50A, Hotswap Controller with Internal MOSFET and IMON function with paralleling capability in a thermally enhanced package. Hotswap Controller with Internal MOSFET capable of 50A, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-33 | |
Manufacturer Package Code | 487AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-24 | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XBCC-N33 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 33 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for NCP81295MNTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP81295MNTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS259824LNRGER | 2.7-V to 24-V, 2.7-mΩ, 15-A eFuse with hot-swap protection, ±1.5% current monitor & adj. fault mgmt. 24-VQFN -40 to 125 | Texas Instruments | NCP81295MNTXG vs TPS259824LNRGER |
TPS259824ONRGET | 2.7-V to 24-V, 2.7-mΩ, 15-A eFuse with hot-swap protection, ±1.5% current monitor & adj. fault mgmt. 24-VQFN -40 to 125 | Texas Instruments | NCP81295MNTXG vs TPS259824ONRGET |
TPS259827ONRGER | 2.7-V to 24-V, 2.7-mΩ, 15-A eFuse with hot-swap protection, ±1.5% current monitor & adj. fault mgmt. 24-VQFN -40 to 125 | Texas Instruments | NCP81295MNTXG vs TPS259827ONRGER |
TPS259824LNRGET | 2.7-V to 24-V, 2.7-mΩ, 15-A eFuse with hot-swap protection, ±1.5% current monitor & adj. fault mgmt. 24-VQFN -40 to 125 | Texas Instruments | NCP81295MNTXG vs TPS259824LNRGET |
TPS259824ONRGER | 2.7-V to 24-V, 2.7-mΩ, 15-A eFuse with hot-swap protection, ±1.5% current monitor & adj. fault mgmt. 24-VQFN -40 to 125 | Texas Instruments | NCP81295MNTXG vs TPS259824ONRGER |
TPS259827LNRGET | 2.7-V to 24-V, 2.7-mΩ, 15-A eFuse with hot-swap protection, ±1.5% current monitor & adj. fault mgmt. 24-VQFN -40 to 125 | Texas Instruments | NCP81295MNTXG vs TPS259827LNRGET |
TPS259827LNRGER | 2.7-V to 24-V, 2.7-mΩ, 15-A eFuse with hot-swap protection, ±1.5% current monitor & adj. fault mgmt. 24-VQFN -40 to 125 | Texas Instruments | NCP81295MNTXG vs TPS259827LNRGER |