Part Details for NCP81248MNTXG by onsemi
Results Overview of NCP81248MNTXG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP81248MNTXG Information
NCP81248MNTXG by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP81248MNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3699
|
Newark | Industrial Temperature Range Imvp8 1+2+1 Controller For Use With Drmos/ Reel |Onsemi NCP81248MNTXG RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
DISTI #
488-NCP81248MNTXGCT-ND
|
DigiKey | IC CONTROLLER MULTIPHASE 48QFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4799 In Stock |
|
$1.6425 / $4.7200 | Buy Now |
DISTI #
NCP81248MNTXG
|
Avnet Americas | INDUSTRIAL TEMPERATURE - Tape and Reel (Alt: NCP81248MNTXG) RoHS: Compliant Min Qty: 382 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
1820 Partner Stock |
|
$1.5648 / $1.6795 | Buy Now |
DISTI #
NCP81248MNTXG
|
Avnet Americas | INDUSTRIAL TEMPERATURE - Tape and Reel (Alt: NCP81248MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 1820 Factory Stock |
|
$1.5648 / $1.6846 | Buy Now |
DISTI #
863-NCP81248MNTXG
|
Mouser Electronics | Industrial Temperature Sensors Three-Rail Buck Controller for IMVP8 RoHS: Compliant | 2850 |
|
$1.6500 / $4.3100 | Buy Now |
|
Onlinecomponents.com | IC Controller Multiphase 48QFN RoHS: Compliant | 0 |
|
$1.6300 / $4.4700 | Buy Now |
DISTI #
NCP81248MNTXG
|
Avnet Asia | INDUSTRIAL TEMPERATURE (Alt: NCP81248MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.5459 / $1.7289 | Buy Now |
DISTI #
NCP81248MNTXG
|
Avnet Silica | INDUSTRIAL TEMPERATURE (Alt: NCP81248MNTXG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1820 |
|
RFQ |
Part Details for NCP81248MNTXG
NCP81248MNTXG CAD Models
NCP81248MNTXG Part Data Attributes
|
NCP81248MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81248MNTXG
onsemi
Three-Rail Buck Controller for IMVP8, QFN-48, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN-48 | |
Package Description | QFN-48 | |
Manufacturer Package Code | 485BA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2016-04-04 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT HAS INPUT SUPPLY 4.5V 25 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |