Part Details for NCP81142MNTXG by onsemi
Overview of NCP81142MNTXG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP81142MNTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-NCP81142MNTXGCT-ND
|
DigiKey | IC REG CTRLR VR12.5 1OUT 32WQFN Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3500 In Stock |
|
$1.1610 / $2.7400 | Buy Now |
DISTI #
NCP81142MNTXG
|
Avnet Americas | VR CONTROLLER - Tape and Reel (Alt: NCP81142MNTXG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.2323 / $1.3794 | Buy Now |
DISTI #
863-NCP81142MNTXG
|
Mouser Electronics | Switching Controllers VR Multi-Phase Controller Industrail range VR controller RoHS: Compliant | 0 |
|
$1.2100 | Order Now |
DISTI #
NCP81142MNTXG
|
Avnet Americas | VR CONTROLLER - Tape and Reel (Alt: NCP81142MNTXG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.2323 / $1.3794 | Buy Now |
DISTI #
NCP81142MNTXG
|
Avnet Asia | VR CONTROLLER (Alt: NCP81142MNTXG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days | 0 |
|
$1.0819 / $1.2100 | Buy Now |
DISTI #
3613046
|
Farnell | DC / DC CONTROLLERS RoHS: Compliant Min Qty: 4000 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$1.2243 | Buy Now |
Part Details for NCP81142MNTXG
NCP81142MNTXG CAD Models
NCP81142MNTXG Part Data Attributes:
|
NCP81142MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP81142MNTXG
onsemi
VR Multi-Phase Controller Industrail range VR controller, QFN32 4x4, 0.4P, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN32 4x4, 0.4P | |
Manufacturer Package Code | 485CD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 67 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 590 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |