-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 3.08 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1977
|
Newark | Microprocessor-Mpu Reset Monitor 0.8 Ua 5.5V Sot23-3, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Output Type:Active-Low, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Delay Time:460Ms, Msl:-Rohs Compliant: Yes |Onsemi NCP803SN308T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2275 |
|
$0.2380 | Buy Now |
DISTI #
NCP803SN308T1GOSCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
620 In Stock |
|
$0.3874 / $0.7600 | Buy Now |
DISTI #
NCP803SN308T1G
|
Avnet Americas | Processor Supervisor 3.08V 1.2V to 4.9V 3-Pin SOT-23 T/R - Tape and Reel (Alt: NCP803SN308T1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 6000 |
|
RFQ | |
DISTI #
863-NCP803SN308T1G
|
Mouser Electronics | Supervisory Circuits 3.08V 20mA 3-Pin w/uP Reset N-Channel RoHS: Compliant | 24336 |
|
$0.3390 / $0.7400 | Buy Now |
DISTI #
NCP803SN308T1G
|
TME | IC: Supervisor Integrated Circuit, open drain, 1.2÷5.5VDC Min Qty: 1 | 0 |
|
$0.3640 / $0.7920 | RFQ |
|
ComSIT USA | Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, PDSO3 RoHS: Compliant | Europe - 4205 |
|
RFQ | |
DISTI #
NCP803SN308T1G
|
Avnet Asia | Processor Supervisor 3.08V 1.2V to 4.9V 3-Pin SOT-23 T/R (Alt: NCP803SN308T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | 0 |
|
$0.2375 / $0.2884 | Buy Now |
|
New Advantage Corporation | SOT23/I�+/VERY LOW SUPPLY CURRENT 3-PIN MICROPROCESSOR RESET MONITOR RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 21000 |
|
$0.2161 / $0.2322 | Buy Now |
|
Win Source Electronics | Processor Supervisor 3.08V 1 Active Low/Open Drain 3-Pin SOT-23 T/R / IC MPU RESET MONITOR 3.08V SOT23 | 88000 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP803SN308T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP803SN308T1G
onsemi
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 3.08 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.11 mm | |
Supply Current-Max (Isup) | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for NCP803SN308T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP803SN308T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP803SN308T1 | Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 3.08 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | NCP803SN308T1G vs NCP803SN308T1 |