-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.32 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP803SN232T1G by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2011
|
Newark | Ic, volt Detector, fixed,+2.32V, to-236,3Pin, plastic Rohs Compliant: Yes |Onsemi NCP803SN232T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP803SN232T1GOSCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
130 In Stock |
|
$0.1718 / $0.9600 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +2.32VV, PDSO3 RoHS: Compliant Status: Obsolete Min Qty: 1 | 85 |
|
$0.1607 / $0.1890 | Buy Now |
DISTI #
NCP803SN232T1G
|
TME | IC: supervisor circuit, power on reset monitor (PoR), SOT23-3 Min Qty: 1 | 0 |
|
$0.2270 / $0.7290 | RFQ |
|
Win Source Electronics | IC MPU RESET MONITOR 2.32V SOT23 | 108000 |
|
$0.1824 / $0.2735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP803SN232T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP803SN232T1G
onsemi
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.32 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.11 mm | |
Supply Current-Max (Isup) | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.32V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |