-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 3.3V, Active Discharge, WDFN6, WDFN-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2993
|
Newark | 300 Ma Low Iq, Wide Input Voltage Ldo - Wdfn6/ Reel |Onsemi NCP718AMT330TBG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 / $0.4100 | Buy Now |
DISTI #
97AC7875
|
Newark | Ldo, Fixed, 3.3V, 0.3A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:24V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Rohs Compliant: Yes |Onsemi NCP718AMT330TBG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3710 / $0.9570 | Buy Now |
DISTI #
NCP718AMT330TBGOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 6WDFN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3196 In Stock |
|
$0.3050 / $1.3900 | Buy Now |
DISTI #
NCP718AMT330TBG
|
Avnet Americas | LDO Regulator Pos 3.3V 300mA 6-Pin WDFN T/R - Tape and Reel (Alt: NCP718AMT330TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.2880 / $0.3148 | Buy Now |
DISTI #
863-NCP718AMT330TBG
|
Mouser Electronics | LDO Voltage Regulators 300 MA LOW IQ, WIDE INPUT VOLTAGE LDO - WDFN6 RoHS: Compliant | 16062 |
|
$0.3030 / $1.0600 | Buy Now |
|
Future Electronics | LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3250 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 3.3V, Active Discharge, WDFN6 | 0 |
|
$0.2907 / $0.3169 | Buy Now |
DISTI #
NCP718AMT330TBG
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 300mA, WDFN6, SMD Min Qty: 1 | 0 |
|
$0.3630 / $0.8700 | RFQ |
DISTI #
NCP718AMT330TBG
|
Avnet Asia | LDO Regulator Pos 3.3V 300mA 6-Pin WDFN T/R (Alt: NCP718AMT330TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.2871 / $0.3211 | Buy Now |
DISTI #
NCP718AMT330TBG
|
Avnet Silica | LDO Regulator Pos 3.3V 300mA 6-Pin WDFN T/R (Alt: NCP718AMT330TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP718AMT330TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP718AMT330TBG
onsemi
LDO Regulator, 300 mA, Wide Vin, Ultra-Low Iq Fixed 3.3V, Active Discharge, WDFN6, WDFN-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN-6 | |
Manufacturer Package Code | 511BR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Date Of Intro | 2018-10-11 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.285 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |